Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Microchip PIC16F62/716 Flash-based 8-bit CMOS Microcontrollers

<p>These powerful (200ns instruction execution) CMOS, Flash-based, 8-bit microcontroller&#39;s pack Microchip&#39;s powerful PIC architecture into a package that is upwardly compatible with the PIC16C62XA, PIC16C5X and PIC12CXYZ devices, yet are easy-to-program using just 35 single word instructions. The devices feature a 4MHz internal oscillator, 128 bytes of EEPROM data memory and either 1024 or 2048 of Flash program memory.</p>
  • Mid-range architecture,14-bit instruction set
  • 16 I/O pins with individual direction control
  • Through-hole and surface mount packages
  • High current sink/source for direct LED drive
  • Capture/compare/PWM
  • USART
  • WDT with its own on-chip RC oscillator
  • Low voltage programming
DeviceMax freq.MemoryRAMEEPROMI/OVDD
(MHz)Flashdatalines
PIC16F627A-I/P201024224128163.0V to 5.5V
PIC16F627A-I/SO201024224128163.0V to 5.5V
PIC16F628A-I/P202048224128163.0V to 5.5V
PIC16F716-I/P202048128-132.0V to 5.5V
*Question functionality currently disabled


02 December 2013 Question by: Rapid Customer
Q. Example 16F1827A i/p is this a 18 pin dil line formate and is this the ending for all dil line formate components rather than surface mounted formates
A. Thanks for your question. On this range the –I/P at the end of the PIC code denotes DIL package and I/SO denotes a surface mount device.


07 May 2013 Question by: Rapid Customer
Q. On the 16f628, what does the a-i/pstand for etc.? and the other terminology after the 16f628. I need a standard 16f628 20mhz, that will be able to go in a serial programmer. (non surface mount) Please can you tell me which one I require?
A. Hi P Davenport. Thank you for your question. Your require 73-3340.